Show In-Stock Only
Applied Filters:
Cornell-Dubilier
CGS Series
Results View:
List List Display
Table Table Display

Aluminum Electrolytic Capacitors

Control electrical flow across all manner of applications with our RS extensive range of aluminum electrolytic capacitors. We stock thousands of these powerful and versatile capacitors, so there is sure to be one in our range that meets the requirements of your project.

Designed and produced by leading manufacturers including Cornell-Dubilier, Nichicon, and Panasonic, our aluminum electrolytic capacitors can be confidently relied upon. And with configurations, capacitances, tolerances, mounting types, and countless other factors to choose from, all you need to do is use the search options to the left of the page to narrow your choice.

Create efficient, dependable circuits with the RS range of aluminum electrolytic capacitors. Explore our selection or continue scrolling down to learn more about these components, their types, and applications. If you want to learn more, contact our experts or visit our expert hub.

What are aluminum electrolytic capacitors?

Used to store electric charge and release it rapidly in order to overcome changing energy levels and better control electrical flow in the process, aluminum electrolytic capacitors are an integral part of countless electrical devices across the world.

Polarized, they are composed of a wound anode and cathode foil, separated by an electrolyte-soaked layer and typically surrounded by an insulator. The electrolytic aspect provides them with a much greater capacitance level than other types of capacitors, such as those that use paper or ceramic.

Aluminum electrolytic capacitors operate across a wide range of low and high working voltages and work well when used alongside ripple current applications too. They do exhibit fairly high leakage and poor tolerance, however, and are not typically used in high-frequency applications.

Al

When browsing the capacitors on this page, you may be wondering which is better: aluminum polymer capacitors or aluminum electrolytic capacitors?

The main difference between the two is that the material placed between the anode and cathode. In aluminum polymer capacitors, this is made from a solid conductive polymer, created by heating a monomer inside the component during production. Aluminum liquid electrolyte capacitors, on the other hand, can feature a liquid (or 'wet') electrolyte. There are also solid electrolytic capacitors, which feature a solid electrolyte made from aluminum or manganese oxide, for instance. Hybrid designs, including a solid polymer and liquid electrolyte, are also available.

Each has its benefits. Aluminum electrolytic capacitors are good at handling much higher voltages - up to 600V - and do not leak current as much as polymer. They are also much cheaper.

On the other hand, polymer electrolytic capacitors are better when used alongside high-ripple currents (those with lower equivalent series resistance (ESR) values) and have higher lifetimes and load lives than electrolytic. They also exhibit no dry-out behavior, given they are not liquid-based.

What are aluminum electrolytic capacitors used for?

Aluminum electrolytic capacitors have a wide range of uses. They are singularly used for applications such as DC/DC converters over 500W, spot welding, flash tube ignition, frequency converting, and starter motors.

Along with film capacitors, they are used for motor control, lighting ballast, and voltage doubling, and share the application of power line buffering with ceramic capacitors. All three types can be used for noise filtering, coupling, decoupling, smoothing, and bypassing.

Why you can trust the RS aluminum electrolytic capacitors range?

Choose RS for your aluminum electrolytic polymer capacitors and gain high-quality components from an established leader in component supply and distribution. North America's number one, we are part of Electrocomponents PLC, which brings over 3.5 million parts to customers across 117 countries.

Produced to the highest standards in line with all relevant laws and regulations, we stock aluminum electrolytic capacitors from Vishay Dale, Wurth Electronics, Illinois Capacitor, and EPCOS - manufacturers you can trust.

What's more, our capacitors are available in a range of mounting types, termination types, case sizes, and operating temperatures. We stock parts with special features too, such as those designed specifically for motors, automotive or audio applications, and both super and ultracapacitors. This means you are sure to find an aluminum electrolytic capacitor that suits the specifications of your project.

Explore our extensive selection of aluminum electrolytic capacitors and bring performance and efficiency to your circuits, devices, and applications. To learn more about our range, and to find out which is best suited to your specific requirements, get in touch with our experts or explore our expert hub.

Compare
Product
You may only compare up to 5 items.
Cornell-Dubilier CGS183U010R2C
Mfr. Part #: CGS183U010R2C
RS Stk #: 70186989
In Stock: 85
1 $11.73 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS502U050R3C
Mfr. Part #: CGS502U050R3C
RS Stk #: 70186966
In Stock: 110
1 $11.24 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS401T450R5L
Mfr. Part #: CGS401T450R5L
RS Stk #: 70186982
In Stock: 116
1 $22.26 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS222T200V4C
Mfr. Part #: CGS222T200V4C
RS Stk #: 70186896
In Stock: 37
1 $26.21 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS472U040R2C
Mfr. Part #: CGS472U040R2C
RS Stk #: 70186959
In Stock: 107
1 $14.81 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS682U050R3C
Mfr. Part #: CGS682U050R3C
RS Stk #: 70187019
In Stock: 50
1 $9.81 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS703U050X5L
Mfr. Part #: CGS703U050X5L
RS Stk #: 70187033
In Stock: 27
1 $51.19 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS203U025V3C
Mfr. Part #: CGS203U025V3C
RS Stk #: 70186895
In Stock: 36
1 $21.23 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS602U100V4C
Mfr. Part #: CGS602U100V4C
RS Stk #: 70187049
In Stock: 25
+1 $65.59 /ea
+5 $58.30 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS102T450W4C
Mfr. Part #: CGS102T450W4C
RS Stk #: 70187011
In Stock: 78
+1 $101.83 /ea
+5 $90.51 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS122T250V3C
Mfr. Part #: CGS122T250V3C
RS Stk #: 70186907
In Stock: 58
+1 $48.07 /ea
+42 $45.78 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS562U075R4C
Mfr. Part #: CGS562U075R4C
RS Stk #: 70187003
In Stock: 61
1 $16.58 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS651T350V3C
Mfr. Part #: CGS651T350V3C
RS Stk #: 70187028
In Stock: 9
+1 $54.24 /ea
+5 $48.22 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS402U100V4C
Mfr. Part #: CGS402U100V4C
RS Stk #: 70186905
In Stock: 29
+1 $50.16 /ea
+5 $44.59 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS222U040R2C
Mfr. Part #: CGS222U040R2C
RS Stk #: 70186897
In Stock: 99
+1 $26.64 /ea
+5 $23.69 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS381T350R4C
Mfr. Part #: CGS381T350R4C
RS Stk #: 70186954
In Stock: 1
+1 $35.50 /ea
+5 $31.55 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS242T450X5L
Mfr. Part #: CGS242T450X5L
RS Stk #: 70186986
In Stock: 10
+1 $308.23 /ea
+10 $298.13 /ea
+50 $292.37 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS153U016R2L
Mfr. Part #: CGS153U016R2L
RS Stk #: 70186917
In Stock: 44
1 $13.33 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS113U040V3C
Mfr. Part #: CGS113U040V3C
RS Stk #: 70186898
In Stock: 8
1 $18.59 /ea
Error updating cart
You may only compare up to 5 items.
Cornell-Dubilier CGS403U040W4C
Mfr. Part #: CGS403U040W4C
RS Stk #: 70186910
In Stock: 10
+1 $61.86 /ea
+5 $54.99 /ea
Error updating cart
Availability
Price
Capacitance Range
Capacitance
Tolerance
Voltage Rating
Termination
Configuration
ESR
Case Size
Minimum Operating Temperature
Lead Spacing
Series
In Stock: 85
1 $11.73 /ea
10000 to 99999 uF
18000 uF
-10% %| 75% %
10 VDC
Stud
Can| Radial
78 mOhms
Dia. 1.375 x L 2.125 in| Dia. 34.925 x L 53.975 mm
-40 °C
CGS Series
In Stock: 110
1 $11.24 /ea
1000 to 9999 uF
5000 uF
75% %| -10% %
50 VDC
Stud
Radial| Can
26 mOhms
Dia. 34.925 x L 79.375 mm| Dia. 1.375 x L 3.125 in
-40 °C
CGS Series
In Stock: 116
1 $22.26 /ea
100 to 999 uF
400 uF
50% %| -10% %
450 VDC
Stud
Can| Radial
198 mOhms
Dia. 34.925 x L 142.875 mm| Dia. 1.375 x L 5.625 in
-40 °C
CGS Series
In Stock: 37
1 $26.21 /ea
1000 to 9999 uF
2200 uF
50% %| -10% %
200 VDC
Stud
Radial| Can
54 mOhms
Dia. 2 x L 4.125 in| Dia. 50.8 x L 104.775 mm
-40 °C
CGS Series
In Stock: 107
1 $14.81 /ea
1000 to 9999 uF
4700 uF
75% %| -10% %
40 VDC
Stud
Can| Radial
36 mOhms
Dia. 1.375 x L 2.125 in| Dia. 34.925 x L 53.975 mm
-40 °C
CGS Series
In Stock: 50
1 $9.81 /ea
1000 to 9999 uF
6800 uF
-10% %| 75% %
50 VDC
Stud
Radial| Can
24 mOhms
Dia. 34.925 x L 79.375 mm| Dia. 1.375 x L 3.125 in
-40 °C
CGS Series
In Stock: 27
1 $51.19 /ea
10000 to 99999 uF
70000 uF
75% %| -10% %
50 VDC
Stud
Can| Radial
16 mOhms
Dia. 3 x L 5.625 in| Dia. 76.2 x L 142.875 mm
-40 °C
CGS Series
In Stock: 36
1 $21.23 /ea
10000 to 99999 uF
20000 uF
-10% %| 75% %
25 VDC
Stud
Can| Radial
24 mOhms
Dia. 50.8 x L 79.375 mm| Dia. 2 x L 3.125 in
-40 °C
CGS Series
In Stock: 25
+1 $65.59 /ea
+5 $58.30 /ea
1000 to 9999 uF
6000 uF
-10% %| 75% %
100 VDC
Stud
Radial| Can
33 mOhms
Dia. 50.8 x L 104.775 mm| Dia. 2 x L 4.125 in
-40 °C
CGS Series
In Stock: 78
+1 $101.83 /ea
+5 $90.51 /ea
1000 to 9999 uF
1000 uF
-10% %| 50% %
450 VDC
Stud
Can| Radial
82 mOhms
Dia. 2.5 x L 4.125 in| Dia. 63.5 x L 104.775 mm
-40 °C
CGS Series
In Stock: 58
+1 $48.07 /ea
+42 $45.78 /ea
1000 to 9999 uF
1200 uF
-10% %| 50% %
250 VDC
Stud
Radial| Can
80 mOhms
Dia. 2 x L 3.125 in| Dia. 50.8 x L 79.375 mm
-40 °C
CGS Series
In Stock: 61
1 $16.58 /ea
1000 to 9999 uF
5600 uF
75% %| -10% %
75 VDC
Stud
Can| Radial
21 mOhms
Dia. 1.375 x L 4.125 in| Dia. 34.925 x L 104.775 mm
-40 °C
CGS Series
In Stock: 9
+1 $54.24 /ea
+5 $48.22 /ea
100 to 999 uF
650 uF
-10% %| 50% %
350 VDC
Stud
Radial| Can
212 mOhms
Dia. 50.8 x L 79.375 mm| Dia. 2 x L 3.125 in
-40 °C
CGS Series
In Stock: 29
+1 $50.16 /ea
+5 $44.59 /ea
1000 to 9999 uF
4000 uF
75% %| -10% %
100 VDC
Stud
Radial| Can
36 mOhms
Dia. 50.8 x L 104.775 mm| Dia. 2 x L 4.125 in
-40 °C
CGS Series
In Stock: 99
+1 $26.64 /ea
+5 $23.69 /ea
1000 to 9999 uF
2200 uF
75% %| -10% %
40 VDC
Stud
Can| Radial
44 mOhms
Dia. 34.925 x L 53.975 mm| Dia. 1.375 x L 2.125 in
-40 °C
CGS Series
In Stock: 1
+1 $35.50 /ea
+5 $31.55 /ea
100 to 999 uF
380 uF
-10% %| 50% %
350 VDC
Stud
Radial| Can
318 mOhms
Dia. 1.375 x L 4.125 in| Dia. 34.925 x L 104.775 mm
-40 °C
CGS Series
In Stock: 10
+1 $308.23 /ea
+10 $298.13 /ea
+50 $292.37 /ea
1000 to 9999 uF
2400 uF
50% %| -10% %
450 VDC
Stud
Can| Radial
38 mOhms
Dia. 3 x L 5.625 in| Dia. 76.2 x L 142.875 mm
-40 °C
CGS Series
In Stock: 44
1 $13.33 /ea
10000 to 99999 uF
15000 uF
75% %| -10% %
16 VDC
Stud
Radial| Can
26 mOhms
Dia. 1.375 x L 2.625 in| Dia. 34.925 x L 66.675 mm
-40 °C
CGS Series
In Stock: 8
1 $18.59 /ea
10000 to 99999 uF
11000 uF
75% %| -10% %
40 VDC
Stud
Can| Radial
24 mOhms
Dia. 2 x L 3.125 in| Dia. 50.8 x L 79.375 mm
-40 °C
CGS Series
In Stock: 10
+1 $61.86 /ea
+5 $54.99 /ea
10000 to 99999 uF
40000 uF
75% %| -10% %
40 VDC
Stud
Can| Radial
10 mOhms
Dia. 2.5 x L 4.125 in| Dia. 63.5 x L 104.775 mm
-40 °C
CGS Series
You have 0 products to compare selected.
Clear
Hide